text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2007492-7

SFP+assy2x1 EMI Sprg Outer Lp Sn Enhance

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
TE Connectivity 1-2007492-7 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 40 (20 x 2)
Pitch: 0.8 mm
Termination: Press-fit
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Pricing Section
Global Stock:
504
USA:
504
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
252
Multiple Of:
252
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,079.88
USD
Quantity
Unit Price
252+
$16.19
Product Variant Information section