text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2834074-2

SlimSeal Series 2 Position 2.5 mm Pitch Wire to Wire Plug Lighting Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2-2834074-2 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 2
Pitch: 2.50 mm
Mating Type: Latch Lock
Termination: Crimp
Material: Thermoplastic
Color: Black
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5760
Multiple Of:
1440
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,283.20
USD
Quantity
Unit Price
1,440+
$0.57