text.skipToContent text.skipToNavigation

Manufacturer Part #

31903

PIDG Series 16 - 14 AWG Blue Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 31903 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 14-16
Features & Applications

The 31903 is a PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal in a Package of Bag .

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDGBarrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Color is Blue
  • Loose Piece Packaging Method

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$3,700.00
USD
Quantity
Unit Price
10,000+
$0.37
Product Variant Information section