text.skipToContent text.skipToNavigation

Manufacturer Part #

36154

PIDG Series 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TE Connectivity 36154 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 16-22
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The 36154 is a PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package . 

Features:

  • Red Colour
  • Terminal Shape = Ring Tongue
  • Receptacle Style = StraightBody Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Packaging Quantity 1000
  • Loose Piece Packaging method
  • Networking (Communications­), RAILWAYPRODS, RWTERMSPLICES
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
  • Stud Size = 6 [M3.5]

 

? 

 
Pricing Section
Global Stock:
3,599
USA:
3,599
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
1
Total
$22.35
USD
Quantity
Unit Price
150
$0.149
400
$0.146
1,250
$0.143
2,500
$0.141
7,500+
$0.136
Product Variant Information section