text.skipToContent text.skipToNavigation

Manufacturer Part #

42452-2

Faston 20-16 AWG Straight Non-Insulated Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42452-2 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-16
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
40000
Multiple Of:
40000
Total
$2,720.00
USD
Quantity
Unit Price
40,000+
$0.068
Product Variant Information section