text.skipToContent text.skipToNavigation

Manufacturer Part #

52935-1

PIDG 16-14 AWG Straight Closed Barrel Insulated End Short Spring Spade

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 52935-1 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Mating End Insulated
Type: Spade
Wire Gauge: AWG 16-14
Features & Applications

The 52935-1 is a PIDG 16-14 AWG Straight Closed Barrel Insulated End Short Spring Spade.

Features:

  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.92-4.32 [.115-.170]
  • Stud Diameter (mm [in]) = 3.56 [0.140]
  • Stud Size = 6 [M3.5]
  • Shape = SPADE-028
  • Heavy Duty = No
  • Material = Phosphor Bronze
  • Finish = Tin
  • Voltage (VAC) = 300
  • Wire/Cable Size (CMA) = 2,050 – 5,180
  • Insulation Sleeve Material = Copper

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$3,225.00
USD
Quantity
Unit Price
15,000+
$0.215
Product Variant Information section