text.skipToContent text.skipToNavigation

Manufacturer Part #

09P-JET(LF)(SN)

JET 9 Position 1.25 mm Pitch Board to Board Locking Mechanism Plug Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
JST 09P-JET(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 1.25 mm
Style/Orientation: Plug
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
Type: Board to Board
Mating Type: Friction Lock
Insulation Resistance: 500MΩ
Pricing Section
Global Stock:
351
USA:
351
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$19.00
USD
Quantity
Unit Price
50
$0.38
150
$0.375
400
$0.365
1,000
$0.36
2,500+
$0.345
Product Variant Information section