text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1761606-3

AMP-LATCH 10 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2-1761606-3 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Blue
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications
The 2-1761606-3 is a AMP-LATCH 10 Position Through-Hole Dual Row Straight Pin Header .

Features:

  • Connector  
  • AMP Latch Product line
  • Number of Positions 10
  • Number of Rows are 2
  • Pin Header
  • Thermoplastic-GF Housing Material 
  • Gold (30) Contact ,Plating Mating Area
  • With Mating Alignment

View the 2-1761606 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1170
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,825.90
USD
Quantity
Unit Price
10
$3.48
25
$3.44
75
$3.39
150
$3.36
400+
$3.27