text.skipToContent text.skipToNavigation

Manufacturer Part #

292207-5

AMP Mini CT 5 Position Through Hole Straight Wire to Board Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 292207-5 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications
 

The AMP Mini CT connectors are miniature wire-to-board and wire-to-wire connectors.

Like the standard AMP CT connector series, these connectors are tailored for improved harness productivity and feature a compact design with contacts on 1.5 mm pitch. Wire-side connectors can be used to produce a variety of harness styles by fully automatic high-speed assembling machines.

Features And Benefits :

  • 2 kinds of termination method: IDC, crimp
  • Discrete wire interconnect
  • Circuits range from 2 - 40
  • AWG 24~28
  • Both T/H and SMT mounting styles are available
  • Kinks for self-retention on boards
  • UL 1977 File No. E28476
  • CSA LR 7189-13

Product Applications :

  • Business equipment
  • Industrial machines
  • PC, Printer and Fax
  • C-TV
  • Audio
  • Air conditioner
  • Routed power & signals
  • LED lighting controls
  • Indoor & outdoor lighting
  • LED illumination

To learn more about 292207-5 product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
18000
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,320.00
USD
Quantity
Unit Price
300+
$0.24
Product Variant Information section