text.skipToContent text.skipToNavigation

Manufacturer Part #

350827-4

Universal MATE-N-LOK 6 Position Through-Hole Dual Row Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350827-4 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 6.35 mm
Style/Orientation: Vertical Socket
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,064.00
USD
Quantity
Unit Price
400+
$2.66
Product Variant Information section