text.skipToContent text.skipToNavigation

Manufacturer Part #

5-147279-2

10 Position Dual Row 2.54 mm SMT Unshrouded Breakaway Male Pin Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-147279-2 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Contact Plating: Tin
Material: LCP
No of Rows: 2
Gender: Male
Type: Breakaway
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
250
Total
$4,700.00
USD
Quantity
Unit Price
250
$1.92
500
$1.90
750
$1.89
1,000+
$1.88
Product Variant Information section