text.skipToContent text.skipToNavigation

Manufacturer Part #

734-142

12 Position 3.5 mm Pitch Through Hole Straight Solder Pin Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
WAGO 734-142 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 3.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Header
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$42.90
USD
Quantity
Unit Price
10
$4.29
25
$4.23
50
$4.19
150
$4.12
300+
$4.03
Product Variant Information section