text.skipToContent text.skipToNavigation

Manufacturer Part #

87215-5

AMPMODU 16 Position Through-Hole Dual Row Straight 2.54 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87215-5 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 87215-5 is a part of 87215 series AMPMODU, 16 position through hole dual row straight header. It has an operating temperature ranging from - 65°C to 105°C.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Mount Angle: Vertical
    • Post Size (mm [in]): 0.64 [.025]
  • Mechanical Attachment:
    • Mating Post Length (mm [in]): 8.08 [0.318]
  • Electrical Characteristics:
    • Current Rating (A): 3
    • Insulation Resistance (M?): 5,000
    • Dielectric Withstanding Voltage (V): 750
  • Termination Features:
    • Termination Post Length (mm [in]): 3.18 [0.125]
    • Solder Tail Contact Plating: Gold Flash over Nickel
  • Body Features:
    • Header Type: Standard
    • Number of Positions: 16
    • Centerline (mm [in]): 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]): 2.54 [0.100]
    • Number of Rows: 2 
    • Mount Type = Printed Circuit Board
  • Contact Features:
    • Contact Plating, Mating Area, Material: Gold (30)
    • Contact Shape: Square
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Housing Materia: Thermoplastic - GF
    • Housing Color: Black
    • UL Flammability Rating: UL 94V-0

View the complete 87215 series of PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.44
USD
Quantity
Unit Price
4
$6.11
15
$6.05
40
$6.00
100
$5.96
250+
$5.88
Product Variant Information section