text.skipToContent text.skipToNavigation

Manufacturer Part #

B02B-WPJSS-1(LF)(SN)

WPJ Series 2 Position 5 mm Pitch Solder Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B02B-WPJSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$102.00
USD
Quantity
Unit Price
600
$0.17
1,800
$0.167
2,400
$0.166
6,000
$0.163
9,000+
$0.16
Product Variant Information section