text.skipToContent text.skipToNavigation

Manufacturer Part #

B9B-ZR(LF)(SN)

1.5 mm Pitch 9 Position SMT Single Row Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B9B-ZR(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 1.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Features & Applications
The B9B-ZR(LF)(SN) is a part of ZR Series that ensure reliable connection even during severe environmental conditions and this connector is also known as Disconnectable Insulation Displacement Connector. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Compact
  • Fully shrouded header
  • Twin U-slot insulation displacement section
  • 3-point grip construction
  • Distortion resistant construction
  • Compatible with the ZH crimp style connector
  • Current Rating : 0.7 A AC, DC(AWG #28)
  • Voltage Rating : 50 V AC, DC
  • Contact Resistance : Initial value/20 mO max.
  • Insulation Resistance : 500 MO min
  • Withstanding voltage : 500 V AC/minute
  • Applicable wire : UL1571, AWG #30,#28
  • Applicable PC board thickness : 0.6 to 1.2 mm, 1.6 mm

View the Complete ZR series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$190.00
USD
Quantity
Unit Price
1,000
$0.19
2,000
$0.187
3,000
$0.186
4,000
$0.185
5,000+
$0.181
Product Variant Information section