Manufacturer Part #
BSSQ-108-D-14-G-LF
16 Position Dual Row (2x8) 2.54 mm Pitch Strip Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Major League Electronics BSSQ-108-D-14-G-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics BSSQ-108-D-14-G-LF - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | Solder |
| Type: | Receptacle |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.35
50
$1.34
125
$1.32
300
$1.31
750+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount