Manufacturer Part #
DF13A-10P-1.25H(51)
10 Position Single Row 1.25 mm Pitch Male Pin Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Hirose Electric DF13A-10P-1.25H(51) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF13A-10P-1.25H(51) - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 1.25 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount