text.skipToContent text.skipToNavigation

Manufacturer Part #

GEC36SAAN

G Series Single Row 36 Position 2.54 mm Pitch Straight Male Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GEC36SAAN - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Features & Applications

The GEC36SAAN is a single row 36 position 2.54 mm pitch straight male breakaway header. It is having operating temperature range of -65° C to +150° C.

Features:

  • PA9T/Phosphor Bronze
  • Operating Temperature: -65° C to +150° C
  • Processing Temperature: 260° FOR 120 sec. MAX .000100” Pure Tin, Matte Overall
  • .100” [2.54 mm] Contact Centers
  • 36 total contacts
  • Single Row
  • Straight,.230" [5.84 mm] Head,.120" [3.05 mm] TAIL 

Specifications:

  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy

View the complete GEC36 series of Breakaway Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,699
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$51.00
USD
Quantity
Unit Price
20
$1.05
50
$1.02
150
$0.995
300
$0.98
1,000+
$0.93
Product Variant Information section