text.skipToContent text.skipToNavigation

Manufacturer Part #

PH1-04-UA

PH Series 4 Position 2.54 mm Single Row Straight Pin Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code: 2550
Product Specification Section
Adam Tech PH1-04-UA - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The PH1-04-UA is a part of PH1 series 4 position straight header. It has an operating temperature ranging from -40°C to +105°C.

The PH Series .100" Pin Headers offer a full range headers in a variety of configurations including Single, Dual and Three rows, Straight or Right Angle in Thru-Hole or SMT mounting. Their close tolerance .025" sq. posts are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector.

Features:

  • Single, Dual or Three Row
  • Tin, gold or selective gold plating options
  • Thru-hole or SMT mounting
  • Stacked and Custom length versions available
  • Versatile Breakaway design
  • Hi Temp Insulator available

View the complete PH1 series of pin header

Pricing Section
Global Stock:
4,516
USA:
4,516
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.65
USD
Quantity
Unit Price
750
$0.0302
2,000
$0.0296
5,000
$0.029
12,500
$0.0284
30,000+
$0.027