text.skipToContent text.skipToNavigation

Manufacturer Part #

S8B-EH(LF)(SN)

EH Series 8 Position 2.5 mm Pitch Through Hole Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST S8B-EH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$80.00
USD
Quantity
Unit Price
500
$0.16
1,500
$0.157
2,500
$0.155
5,000
$0.153
10,000+
$0.15
Product Variant Information section