text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1473562-4

CONN PLUG 4POS IDC GOLD

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
TE Connectivity 4-1473562-4 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Plug
No of Positions: 4
No of Rows: 1
Pitch: 2 mm
Termination: IDC
Voltage Rating: 32V
Current Rating: 3A
Contact Material: Copper Alloy
Contact Plating: Gold
Mating Type: Latch Lock
Gender: Male
Color: Black
Insulation Resistance: 1GΩ
Operating Temp Range: -30°C to +75°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,550
USA:
1,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1550
Multiple Of:
1550
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,789.50
USD
Quantity
Unit Price
1,550+
$3.09
Product Variant Information section