text.skipToContent text.skipToNavigation

Manufacturer Part #

42142-2

18-14 AWG 3.96 mm Pin Size Receptacle Regular Wire Insulation Support SHUR-PLUG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 42142-2 is a part of 4214 series 18-14 AWG receptacle.

Features:

  • Product Type Features:
    • Product Type = Contact
    • Pin Size (mm [in]) = 3.96 [0.156]
    • Insulation Support = Insulation Support
    • Wire/Cable Type = Regular Wire
    • Insulation Diameter (mm [in]) = 3.30-4.45 [.130-.175]
    • Material = Brass
    • Product Line = SHUR-PLUG
  • Body Features:
    • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
    • Stock Thickness (mm [in]) = 0.41 [0.016]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
120000
Multiple Of:
12000
Total
$17,760.00
USD
Quantity
Unit Price
12,000+
$0.148
Product Variant Information section