text.skipToContent text.skipToNavigation

Manufacturer Part #

02SUR-32S

2 POS RECPT IDC-LF

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 02SUR-32S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 0.8 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$500.00
USD
Quantity
Unit Price
2,000
$0.25
6,000+
$0.245
Product Variant Information section