text.skipToContent text.skipToNavigation

Manufacturer Part #

353908-2

2 Positions Single Row White Free Hanging Female Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 353908-2 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 1.5 mm
Operating Temp Range: -30°C to +105°C
No of Rows: 1
Gender: Female
Color: White
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
60000
Multiple Of:
60000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,380.00
USD
Quantity
Unit Price
60,000+
$0.173
Product Variant Information section