text.skipToContent text.skipToNavigation

Référence fabricant

PHDR-16VS

PHD Series 16 Position 2.0 mm Dual Row Wire to Board Socket

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
JST PHDR-16VS - Caractéristiques techniques
Attributes Table
Type: Wire to Board
No of Positions: 16
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Fonctionnalités et applications
The PHDR-16VS is a part of PHD Series 2.0 mm 16 Position dual Row wire to Board Connector.

Features:

  • Compact
  • Reliable contacts
  • Fully shrouded header

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PHD Series of Connectors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
934
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
125
Multiples de :
1
Total 
21,13 $
USD
Quantité
Prix unitaire
125
$0.169
300
$0.166
1 000
$0.162
2 000
$0.16
5 000+
$0.154
Product Variant Information section