text.skipToContent text.skipToNavigation

Manufacturer Part #

787613-1

5 Position 5 mm Right Angle Receptacle Housing Battery Interconnection System

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2606
Product Specification Section
TE Connectivity 787613-1 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 5
No of Rows: 1
Gender: Female
Type: Board to Board
Pitch: 5 mm
Style/Orientation: Straight
Termination: Solder
Material: Polycarbonate
Color: Black
Fastening Type: Push-Pull
Mounting Method: PCB Mount
Pricing Section
Global Stock:
286
USA:
286
572
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
286
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,172.60
USD
Quantity
Unit Price
1,100+
$4.10