text.skipToContent text.skipToNavigation

Manufacturer Part #

ATP06-4S

ATP Series 4 Position Thermoplastic Grey 10-14 AWG Socket Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Amphenol Sine Systems ATP06-4S - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 4
No of Rows: 2
Contact Termination: Female/Socket Crimp
Gender: Female
Type: Housing
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2,602
USA:
2,602
2,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$21.80
USD
Quantity
Unit Price
10
$2.18
30
$2.15
100
$2.12
200
$2.10
500+
$2.05
Product Variant Information section