text.skipToContent text.skipToNavigation

Manufacturer Part #

280-637

3 Position Ground, Earth Green, Yellow 12-28 AWG Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 280-637 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Grounding
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.72
USD
Quantity
Unit Price
4
$6.68
15
$6.61
30
$6.57
100
$6.50
200+
$6.43
Product Variant Information section