text.skipToContent text.skipToNavigation

Manufacturer Part #

231-312/026-000

12 Position 5.08 mm 28 - 12 AWG Orange Female Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
WAGO 231-312/026-000 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 12
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 5.08 mm
Gender: Female
Color: Orange
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -60°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1
USA:
1
101
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.07
USD
Quantity
Unit Price
2
$12.07
5
$11.97
20
$11.82
50
$11.73
125+
$11.56
Product Variant Information section