text.skipToContent text.skipToNavigation

Manufacturer Part #

284512-8

Header Shrouded 8 Position 3.5 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 284512-8 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 8
Termination: Screw Clamp
Style: Header Shrouded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$876.00
USD
Quantity
Unit Price
400
$2.19
800+
$2.15
Product Variant Information section