text.skipToContent text.skipToNavigation

Manufacturer Part #

739-153

3 Position 5.08 mm Pin Spacing 28-12 AWG Through Hole PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
WAGO 739-153 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pricing Section
Global Stock:
2,764
USA:
2,764
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
70
Multiple Of:
70
Total
$90.30
USD
Quantity
Unit Price
70
$1.29
210
$1.27
350
$1.26
700
$1.25
1,400+
$1.23
Product Variant Information section