text.skipToContent text.skipToNavigation

Manufacturer Part #

796683-2

Wire to Board 2 Position 5 mm Pitch 30-12 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796683-2 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 30-12
Termination: Screw Clamp
Style: Wire to Board
Pitch: 5 mm
Color: Green
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1200
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$714.00
USD
Quantity
Unit Price
30
$0.635
100
$0.62
250
$0.605
500
$0.595
1,500+
$0.57
Product Variant Information section