Référence fabricant
2010-402
PUSH-IN TYPE JUMPERS BAR 2-POLE NOMINAL CURRENT 57 A INSULATED
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | WAGO | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :25 par Bag |
||||||||||
| Code de date: | 2325 | ||||||||||
WAGO 2010-402 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Fonctionnalités et applications
The ProASIC3 families of flash-based FPGAs, which include ProASIC3/E, ProASIC3 nano, and ProASIC3L, offer a breakthrough in power, price, performance, density, and features for today's most demanding high-volume applications. ProASIC3 devices support the ARM CortexM1 and ARM7 soft processor IP cores, offering the benefits of programmability and time-to-market at a cost as low as $0.49. The ProASIC3 families are based on nonvolatile flash technology and support 10 k to 3 M gates, up to 620 I/Os.
In addition to supporting portable, consumer, industrial, communications and medical applications with commercial and industrial temperature devices, Actel also offers ProASIC3 FPGAs with specialized screening for automotive and military systems.
Emballages disponibles
Qté d'emballage(s) :
25 par Bag