text.skipToContent text.skipToNavigation

Manufacturer Part #

450VXH150MEFCSN22X35

VXH Series 450 V 150 uF 105 °C Ø 22 x 35 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 450VXH150MEFCSN22X35 - Technical Attributes
Attributes Table
Series: VXH
Type: Can - Snap-In
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.13A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Leakage Current: 779.42µA
Dimension: L  35mm x D  22mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
200
$2.00
400
$1.98
600
$1.97
1,000+
$1.94
Product Variant Information section