text.skipToContent text.skipToNavigation

Manufacturer Part #

LLG2D152MELA50

LLG Series 1500 uF 200 V 85 °C Ø 25 x 50 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLG2D152MELA50 - Technical Attributes
Attributes Table
Series: LLG
Type: Can - Snap-In
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 3290mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.15%
Leakage Current: 1.64mA
Dimension: L  50mm x D  25mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,045.00
USD
Quantity
Unit Price
250+
$4.18
Product Variant Information section