text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213836479E3

138AML Series Ø 7.7 x 12.7 mm 47 uF ±20 % 25 V Axial Mini Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL213836479E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 47µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  12.7mm x D  7.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$1,660.00
USD
Quantity
Unit Price
500
$1.69
1,000+
$1.66
Product Variant Information section