Manufacturer Part #
NACE470M25V6.3X6.3TR13F
NACE Series 47 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NACE470M25V6.3X6.3TR13F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material/Part Number Change
01/31/2023 Details and Download
Part Status:
Active
Active
NIC Components NACE470M25V6.3X6.3TR13F - Technical Attributes
Attributes Table
| Series: | NACE |
| Type: | V-Chip |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 68mA |
| ESR (Equivalent Series Resistance): | 4.94Ω |
| Operating Temp-Max: | 85°C |
| Dimension: | L 6.3mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800
$0.0651
1,600
$0.0639
2,400
$0.0644
3,200
$0.0627
4,000
$0.0623
12,000
$0.06
16,000
$0.0614
24,000+
$0.06
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount