text.skipToContent text.skipToNavigation

Manufacturer Part #

NACEW102M50V16X17TR15F

NACEW Series 50 V 1000 uF ±20% SMT V-Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NACEW102M50V16X17TR15F - Technical Attributes
Attributes Table
Series: NACEW
Type: V-Chip
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 655mA
ESR (Equivalent Series Resistance): 0.199Ω
Operating Temp-Max: 105°C
Dimension: L  17mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$725.00
USD
Quantity
Unit Price
200
$0.75
400
$0.74
800
$0.73
1,000
$0.725
3,000+
$0.705
Product Variant Information section