text.skipToContent text.skipToNavigation

Manufacturer Part #

UHD1E331MPD

HD Series 330 uF 25V 105°C Ø8 x 15 mm LS=3.5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHD1E331MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 330µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
6000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
125
$0.164
300
$0.162
1,000
$0.158
2,000
$0.156
5,000+
$0.15
Product Variant Information section