text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT0G331MCL1GS

WT Series 330 uF 4 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UWT0G331MCL1GS - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 4V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 105mA
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1800
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.20
USD
Quantity
Unit Price
900
$0.104
2,700
$0.101
3,600
$0.10
9,000
$0.0981
13,500+
$0.0957
Product Variant Information section