text.skipToContent text.skipToNavigation

Manufacturer Part #

1206YD106KAT2A

1206 10 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 1206YD106KAT2A - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
504,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,460.00
USD
Quantity
Unit Price
2,000+
$0.73