text.skipToContent text.skipToNavigation

Manufacturer Part #

AR215F102K4R

AR Series 5.08 x 5.08 mm 1 nF 50 V ±10 % Tolerance x 8R Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX AR215F102K4R - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +150°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Unit Price
150
$0.153
400
$0.151
1,250
$0.147
2,500
$0.146
7,500+
$0.14
Product Variant Information section