text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532C0G2J223J320KA

Cap Ceramic 0.022uF 630V C0G 5% 1812

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
TDK C4532C0G2J223J320KA - Technical Attributes
Attributes Table
Capacitance: 22nF
Dielectric: C0G
Rated Voltage: 630V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1812 (4532 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,885.00
USD
Quantity
Unit Price
500+
$3.77
Product Variant Information section