text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21A106KOQNNWE

CL21 Series 10 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL21A106KOQNNWE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.4mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.20
USD
Quantity
Unit Price
2,000
$0.0186
6,000
$0.0182
20,000
$0.0177
40,000
$0.0175
80,000+
$0.017