text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-L0603NPO2R7B50TRPF

NMC-L Series 0603 2.7 pF 50 V ±0.1 % NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC-L0603NPO2R7B50TRPF - Technical Attributes
Attributes Table
Capacitance: 2.7pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±0.1%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.80
USD
Quantity
Unit Price
4,000
$0.0993
8,000
$0.0976
12,000
$0.0967
16,000
$0.096
20,000+
$0.0938
Product Variant Information section