text.skipToContent text.skipToNavigation

Manufacturer Part #

WKP101MCPEB0KR

WKP Series 100 pF ±20 % 760 V Radial EMI Suppression Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WKP101MCPEB0KR - Technical Attributes
Attributes Table
Dielectric: Y5S
Capacitance: 100pF
Rated Voltage (VAC): 760VAC
Tolerance (%): ±20%
Operating Temp Range: -40°C to +125°C
Lead Spacing: 12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
2000
Total
$2,600.00
USD
Quantity
Unit Price
2,000
$0.33
4,000+
$0.325
Product Variant Information section