Manufacturer Part #
30LVT47-R
30LV Series Ø8.4 x 4.6 mm 470 pF 400 VAC ±10 % X7R LS=6.4mm Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 30LVT47-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 30LVT47-R - Technical Attributes
Attributes Table
| Dielectric: | X7R |
| Capacitance: | 470pF |
| Tolerance (%): | ±10% |
| Rated Voltage (VAC): | 400VAC |
| Operating Temp Range: | -30°C to +125°C |
| Dissipation Factor: | 2% |
| Lead Spacing: | 6.4mm |
| Dimension: | T 4.6mm x D 8.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
250
$0.675
500
$0.665
750
$0.66
1,250
$0.65
2,500+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole