text.skipToContent text.skipToNavigation

Manufacturer Part #

135D226X9075C2

135D Series 22 uF 75 V ±10% Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D226X9075C2 - Technical Attributes
Attributes Table
Type: Hermetically Sealed
Capacitance: 22µF
Rated Voltage: 75V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 5.1Ω
Operating Temp Range: -55°C to +200°C
Dimension: L  11.51mm x D  5.16mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,973.50
USD
Quantity
Unit Price
1
$82.89
3
$81.59
5
$81.00
10
$80.20
20+
$78.94
Product Variant Information section