text.skipToContent text.skipToNavigation

Manufacturer Part #

135D365X0125C6

Cap Tant Wet 3.6uF 125V 20% (5.57 X 13.1mm) Axial 10 Ohm 200C Tray

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Vishay 135D365X0125C6 - Technical Attributes
Attributes Table
Type: Hermetically Sealed
Capacitance: 3.6µF
Rated Voltage: 125V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 10Ω
Leakage Current: 1µA
Ripple Current: 520mA
Operating Temp Range: -55°C to +200°C
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.00
USD
Quantity
Unit Price
1
$73.00
3
$71.94
5
$71.46
15
$70.43
25+
$69.52
Product Variant Information section