text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18EG391TN1D

BLM Series 0603 390 Ω 500 mA 0.3 Ω DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM18EG391TN1D - Technical Attributes
Attributes Table
Impedance: 390Ω
Rated Current: 500mA
DC Resistance-Max: 0.3Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$860.00
USD
Quantity
Unit Price
4,000+
$0.215
Product Variant Information section